| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09474747109 |
| SKU: | HRT09474747109 |
09474747109
Specifications
Detailed Description
Introducing the RJ45 Cable Assembly ( 09474747109), a high-quality Ethernet connectivity solution designed for optimal performance. This RoHS-compliant product features a durable construction and precision engineering, ensuring reliable data transmission in any networking environment. With advanced technology and compliance with industry standards, the RJ45 Cable Assembly guarantees seamless connectivity in a wide range of applications, from home networking to professional installations. Upgrade your network infrastructure with confidence, knowing that this versatile product delivers uncompromising quality and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120123001 | insert, Size: 3 A, male | ![]() |
| HARTING 09140006153 | Pneumatic contact, male | ![]() |
| HARTING 09140006258 | Pneumatic contact, female | ![]() |
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140009966 | Cat. 5e, male, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09140014623 | Han® RJ Industrial module, Cat. 5e, male, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09140014721 | Han® RJ45 module, Cat. 5e, female, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140100361 | Han-Modular®, Hinged frame, for 3 modules, A ... C; Size: 10 B | ![]() |
| HARTING 09140100371 | Han-Modular®, Hinged frame, for 3 modules, a ... c; Size: 10 B | ![]() |
| HARTING 09200035408 | Protection covers for hoods cable to cable, polycarbonate | ![]() |
| HARTING 09300105412 | Protection covers for hoods cable to cable, polycarbonate, IP65 | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09474747111 | RJ45 | ![]() |
| HARTING 09474747113 | RJ45 | ![]() |
| HARTING 09474747119 | RJ45 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09149451001 | ![]() | |
| HARTING 09149452001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2019 | HRT-PCN-20190425 - Redesign PUR Cat5e and Cat7. | Download | |||


