| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09620005007 |
| IP Rating: | IP68 |
| Mating Type: | Screw |
| Thread Size: | PG21 |
| Body Material: | Metal |
| Accessory Type: | Cable Gland |
| Clamping Range: | 11.5 - 15.5 mm |
| Compatible Diameter: | 9.5 - 13.5 mm |
| SKU: | HRT09620005007 |
09620005007
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals

