| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09670007476 |
| SKU: | HRT09670007476 |
09670007476
Specifications
Detailed Description
Discover the perfect connectivity solution with our D-Sub Crimp Contact. Designed for seamless integration, this turned female contact features a durable copper alloy construction, ensuring reliable performance. With a conductor cross-section of 0.09, it offers efficient transmission of signals. Rest assured, this component is RoHS compliant, meeting stringent environmental standards. Upgrade your connectivity setup with this essential product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09100000300 | 1A Bulkhead Housing | ![]() |
| HARTING 09110006232 | Crimp contact, female, 16 MM2 | ![]() |
| HARTING 09120009922 | Coding Element, male, female, red | ![]() |
| HARTING 09140014623 | Han® RJ Industrial module, Cat. 5e, male, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09140023102 | Han® 40 A module, female, 2 contacts, 40 A, 1000 V | ![]() |
| HARTING 09140082734 | Han® EE module, female, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140124501 | Han® Multi module, male, 12 contacts, 50 V | ![]() |
| HARTING 09140173001 | Han® DDD module, male, 17 contacts | ![]() |
| HARTING 09149041101 | Han Domino 4Pin EE Cube Female Crimp (Pos. 1) | ![]() |
| HARTING 09320006207 | Crimp contact, female, 4 MM2 | ![]() |
| HARTING 09670008476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 09670008576 | D-Sub, Crimp contact, Turned; Male; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 19300480549 | Hoods, 48 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 21038811426 | M12 SD MALE D COD 4 POL PNL FD THRU | ![]() |


