| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09670008570 |
| SKU: | HRT09670008570 |
09670008570
| Heilind Number: | HRT09670008570 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09670008570 |
| Datasheet: | 3D Model (JT) |
| ECAD Model: |
Description:
D-Sub, Crimp contact, Straight, Turned; Male; Copper alloy; HMC gold plated; Conductor cross-section: 0.33
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-quality D-Sub Crimp Contact. Designed for seamless integration, this contact features a straight, turned male configuration made of durable copper alloy. Its HMC gold plating ensures superior conductivity and corrosion resistance, while the conductor cross-section of 0.33 accommodates efficient signal transmission. Compliant with RoHS regulations, this contact guarantees both performance and environmental responsibility in a variety of applications. Elevate your connection systems with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006125 | Crimp contact, male, 25 MM2 | ![]() |
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140013111 | module, Cat. 6, female | ![]() |
| HARTING 09140043141 | Han® CC Protected module, female, 4 contacts, 40 A, 830 V | ![]() |
| HARTING 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140173101 | Han® DDD module, female, 17 contacts | ![]() |
| HARTING 09140253001 | Han® High Density module, male, 25 contacts, 4 A, 50 V | ![]() |
| HARTING 09140253101 | Han® High Density module, female, 25 contacts, 4 A, 50 V | ![]() |
| HARTING 09140320371 | L32 Modular Hinged Frame Plus (spring closing) a | ![]() |
| HARTING 09140363001 | HAN HIGH DENSITY 36PIN MODULE | ![]() |
| HARTING 09140423001 | Han DD Quad module male | ![]() |
| HARTING 09152006224 | Crimp contact, female | ![]() |
| HARTING 09301320301 | L32 Bulkhead Housing, Double Lever | ![]() |
| HARTING 09320006205 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09320006207 | Crimp contact, female, 4 MM2 | ![]() |
| HARTING 09330006105 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09670005476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.13 | ![]() |
| HARTING 09670008470 | D-Sub, Crimp contact, Straight, Turned; Female; Copper alloy; HMC gold plated; Conductor cross-section: 0.33 | ![]() |


