| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09732966801 |
| Color: | Pebble Gray |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Series: | DIN 41612 |
| Mount Angle: | Right Angle |
| Tail Length: | 3 mm |
| Mating Cycles: | 400 cycle |
| Current Rating: | 2 A |
| Number of Rows: | 3 |
| Voltage Rating: | 1 kV |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 96 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT09732966801 |
09732966801
Specifications
Detailed Description
The DIN 41612 Type R Connector, SKU 09732966801, is a versatile solution for connecting motherboards to daughtercards or extender cards. This female connector features a durable construction of thermoplastic resin with glass-fibre filling, ensuring reliability in high-performance applications. With 96 contacts arranged in 3 rows on a 2.54mm pitch, it offers ample connectivity options. The contacts are made of copper alloy with tin over nickel plating for enhanced conductivity. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of environments. In compliance with RoHS regulations, this pebble gray connector is also UL 94V-0 rated for flammability. Its right-angle mount and 3mm tail length facilitate easy installation. With a voltage rating of 1kV and a current rating of 2A, it meets stringent performance requirements. Trust this DIN 41612 connector for seamless board-to-board connections in your electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09185146904 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 14 | ![]() |


