| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09990000868 |
| Tool Type: | Crimp Die |
| Wire Size: | 95 mm² |
| SKU: | HRT09990000868 |
09990000868
| Heilind Number: | HRT09990000868 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09990000868 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Crimping tools HARTING offers a wide range of crimping tools. The crimp contacts can be processed properly from hand crimping tool up to fully automatic crimping machines.
More >>Specifications
Detailed Description
Crimp with precision using the Crimp Die 95mm² for 120 kN tool from HARTING. Specifically designed for efficient processing of crimp contacts, this tool ensures optimal performance from hand crimping to fully automatic machines. Perfect for professionals in the field, this die guarantees seamless crimping of wires up to 95 mm², meeting industry standards for quality and reliability. Upgrade your crimping arsenal with this essential tool for Dies, Punches, Anvils, & Accessories from HARTING.

