| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14030814301201 |
| Pitch: | 3.5 mm |
| Series: | har-flexicon® |
| Wire Size: | 24 - 22 AWG |
| Housing Color: | Blue, Brown, Green, Orange, White |
| Conductor Size: | 24 - 22 AWG |
| Current Rating: | 2.5 A |
| Contact Plating: | Tin |
| Number of Poles: | 8 |
| Contact Material: | Copper Alloy |
| Housing Material: | Nylon |
| Number of Levels: | 1 |
| Termination Method: | IDC, Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Part Aliases: | |
| SKU: | HRT14030814301201 |
14030814301201
Specifications
Detailed Description
Introducing the har-flexicon® Nylon Housing Terminal Block, featuring a durable construction that ensures reliable connectivity in a variety of applications. With a termination method of Solder IDC and contact material of Copper Alloy with Tin plating, this terminal block guarantees secure connections. Operating between temperatures of -40 °C to 105 °C, it is suitable for use in diverse environments. The 3.5 mm pitch, 8 poles, and 1 level design offer versatility in connection options. Available in vibrant colors including Orange, Green, White, Blue, and Brown, it allows for easy identification in complex setups. Accommodating wire sizes of 24-22 AWG and boasting a UL 94V-0 flammability rating, this terminal block ensures safety and compliance. With a current rating of 2.5 A, it is perfect for power and signal applications. Trust in the 14030814301201 for efficient and secure PCB mount connections.

