| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 17211101102 |
| Color: | Beige |
| Pitch: | 2 mm |
| Gender: | Female |
| Series: | har-bus® HM |
| Mount Angle: | Right Angle |
| Current Rating: | 1 A |
| Number of Rows: | 7 |
| Voltage Rating: | 0.75 kV |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 110 |
| Termination Method: | Press-Fit |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT17211101102 |
17211101102
Specifications
Detailed Description
The har-bus® HM Type A Connector is a crucial component for seamless motherboard to daughtercard connectivity. This female connector, crafted from durable thermoplastic resin with glass-fibre filling, ensures reliable performance in a beige hue. Featuring press-in termination, it guarantees secure and efficient installation. With 110 contacts spread across 7 rows, this connector offers ample connectivity options. The copper alloy contacts with nickel plating, including a noble metal overlay, ensure optimal conductivity. Operating within a wide temperature range of -55°C to 125°C, it is suitable for various environments. With a pitch of 2mm and right-angle mount, it is convenient for PCB assembly. UL 94V-0 rated for flame resistance, RoHS compliant, and with a voltage rating of 0.75kV, this connector meets high industry standards. Perfect for board-to-board connections, it is a must-have for electronic applications requiring secure and efficient data transfer.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 17011541203 | har-bus® HM, Type A, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination | ![]() |
| HARTING 17241101102 | har-bus® HM, Type B22, Connector; Female connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2024 | PI00000033CNUS - Material Optimization. HARTING is changing the LCP material used with the har-bus female. connectors type A. The new material is being successfully used with other products. | Download | |||


