| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 17700005004 |
| SKU: | HRT17700005004 |
17700005004
| Heilind Number: | HRT17700005004 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 17700005004 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
HAR-BUS HM SHROUD TYPE B19 PCB
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 02021602202 | har-bus® 64, Connector; Female connector; LCP; Motherboard to daughtercard; Press-in termination; Rated current: 1A; Contacts: 160; Straight | ![]() |
| HARTING 02021602302 | har-bus® 64, Connector; Female connector; LCP; Motherboard to daughtercard; Press-in termination; Rated current: 1A; Contacts: 160; Straight | ![]() |
| HARTING 02440000003 | DIN-SIGNAL HARBUS64 SHROUD F. PCB 4 6 | ![]() |
| HARTING 17051332602 | har-bus® HM, Type AB19, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination | ![]() |


