| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19000005092 |
| IP Rating: | IP69K |
| Mating Type: | Screw |
| Thread Size: | M25 |
| Body Material: | Brass |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Accessory Type: | Cable Gland |
| Clamping Range: | 13 - 18 mm |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT19000005092 |
19000005092
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120053001 | insert, Size: 3 A, male | ![]() |
| HARTING 09120053101 | insert, Size: 3 A, female | ![]() |
| HARTING 09140009908 | Coding Element | ![]() |
| HARTING 09140009909 | Coding Element | ![]() |
| HARTING 09140010311 | Carrier hood, Modular Compact, zinc die-cast, nickel plated, IP65 | ![]() |
| HARTING 09140032701 | Han® C module, female, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140043141 | Han® CC Protected module, female, 4 contacts, 40 A, 830 V | ![]() |
| HARTING 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| HARTING 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09300160301 | Housings, bulkhead mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09320006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09320006208 | Crimp contact, female, 6 MM2 | ![]() |
| HARTING 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09330006207 | Crimp contact, female, 4 MM2 | ![]() |
| HARTING 19000005095 | Cable gland, Size: M32, Material: Metal | ![]() |
| HARTING 19140010401 | Hoods, Modular Compact, zinc die-cast, nickel plated, IP65 | ![]() |


