| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19200030427 |
| SKU: | HRT19200030427 |
19200030427
| Heilind Number: | HRT19200030427 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 19200030427 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
For shielding, for harsh environments with various locking systems. HARTING industrial enclosures offer high reliability for ambitious industrial applications. The material and the design were approved in the last decades and especially the variants Han A® and Han® B became a quasi standard in the industrial field. Almost every variant is available in five general performance levels: • Han® Standard optimised for demanding environments inside factorie • Han® M for all applications with aggressive environmental conditions • Han® HPR for external electrical interconnections in vehicles • Han® EMC for protected interfaces under electro-magnetic stress • Han-Inox® for extremly corrosion resistance Depending on the application the customer can choose between single lever, double lever, central lever or screw locking to fulfil their space requirements. Han® hoods and housings offer best in class solutions for requirements of robustness, optimized handling and vibration safe functionality. Han® connectors have been in use for over 50 years and have continuously adapted to modern demands. The broad product portfolio enables connectivity solutions for almost every application field.
More >>Specifications
Detailed Description
For shielding in harsh industrial environments, our HARTING industrial enclosures are the pinnacle of reliability. With approved materials and designs that have stood the test of time, our Han A® and Han® B variants have become industry standards. Available in five performance levels, including versions optimized for demanding factory settings, aggressive environments, vehicle electrical interconnections, electromagnetic protection, and extreme corrosion resistance, these enclosures cater to diverse needs. Choose from single lever, double lever, central lever, or screw locking mechanisms to suit your space requirements. With best-in-class robustness, optimized handling, and vibration-safe functionality, our Han® hoods and housings offer unparalleled connectivity solutions that have been trusted for over 50 years.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005082 | Cable gland, Size: Pg 11, Material: Metal | ![]() |
| HARTING 09120023051 | insert, Size: 3 A, male, 40 A, 400 V | ![]() |
| HARTING 09120023151 | insert, Size: 3 A, female, 40 A, 400 V | ![]() |
| HARTING 09120043051 | insert, Size: 3 A, male, 40 A, 830 V | ![]() |
| HARTING 09120123001 | insert, Size: 3 A, male | ![]() |
| HARTING 09140023002 | Han® 40 A module, male, 2 contacts, 40 A, 1000 V | ![]() |
| HARTING 09140023102 | Han® 40 A module, female, 2 contacts, 40 A, 1000 V | ![]() |
| HARTING 09300060442 | Hoods, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09320006104 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09320006207 | Crimp contact, female, 4 MM2 | ![]() |
| HARTING 09330006105 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 19000005082 | Cable gland, Size: M20, Material: Metal | ![]() |
| HARTING 19200031422 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |


