| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300161521 |
| SKU: | HRT19300161521 |
19300161521
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09150006223 | Crimp contact, female, 0.5 MM2 | ![]() |
| HARTING 09300165422 | Protection covers for hoods, aluminium die-cast, IP65 | ![]() |
| HARTING 09300165425 | Protection covers for hoods cable to cable, aluminium die-cast, IP65 | ![]() |
| HARTING 09330062601 | insert, Size: 6 B, male, 16 A, 500 V | ![]() |
| HARTING 09330062701 | insert, Size: 6 B, female, 16 A, 500 V | ![]() |
| HARTING 09330162601 | insert, Size: 16 B, male, 16 A, 500 V | ![]() |
| HARTING 09330162701 | insert, Size: 16 B, female, 16 A, 500 V | ![]() |
| HARTING 19300061540 | Hoods, 6 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |
| HARTING 19300100526 | HAN B HOOD SIDE ENTRY HC 4 PEG | ![]() |
| HARTING 19300161271 | Housings, surface mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |


