| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300320428 |
| SKU: | HRT19300320428 |
19300320428
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140009965 | Fixing plate | ![]() |
| HARTING 09140044711 | Han® SC module, female, 4 contacts | ![]() |
| HARTING 09142083011 | Han GigaBit HMC M-insert | ![]() |
| HARTING 09142083111 | Han GigaBit HMC F-insert | ![]() |
| HARTING 09142160313 | Hinged frame HMC 16B f. 4 modules (a..d) | ![]() |
| HARTING 09152006224 | Crimp contact, female | ![]() |
| HARTING 09670005570 | D-Sub, Crimp contact, Straight, Turned; Male; Copper alloy; HMC gold plated; Conductor cross-section: 0.13 | ![]() |
| HARTING 19300320528 | Hoods, 32 A, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


