| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19307160766 |
| SKU: | HRT19307160766 |
19307160766
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09300100422 | Hoods, 10 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300105425 | Protection covers for hoods cable to cable, aluminium die-cast, IP65 / IP67 | ![]() |
| HARTING 09330162601 | insert, Size: 16 B, male, 16 A, 500 V | ![]() |


