| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19410160301 |
| SKU: | HRT19410160301 |
19410160301
Specifications
Detailed Description
Han-Eco® - Connectors with thermplastic hoods and housings. Like the Han® B standard series, the Han-Eco® series is available in the following sizes: 6 B, 10 B, 16 B and 24 B. Depending on size, versions of the hoods with straight or angled cable exit as well as housings, bulkhead mounting, can be supplied. The cable exits are available with metric threading, a cable gland is implemented. For hoods/housing sizes 6 B and 10 B size of the cable gland is M32, for 16 B and 24 B the size of cable gland is M40. Han-Eco® hoods and housings are made of high-performance plastic that is highly resistant to environmental stress and – in combination with the design - provides very good mechanical stability. When the connector is closed and locked, it provides degree of protection IP65 as defined in DIN EN 60 529. The material also meets demanding flammability requirements of UL 94 Class V 0.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140022601 | Han® 40 A module, male, 2 contacts, 40 A, 1000 V | ![]() |
| HARTING 09140022701 | Han® 40 A module, female, 2 contacts, 40 A, 1000 V | ![]() |
| HARTING 09140052616 | Han® ES module, male, 5 contacts, 16 A, 400 V | ![]() |
| HARTING 09140052716 | Han® ES module, female, 5 contacts, 16 A, 400 V | ![]() |
| HARTING 09140082634 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140082734 | Han® EE module, female, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09330006116 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 19410012600 | male | ![]() |
| HARTING 19410012700 | female | ![]() |
| HARTING 19410060301 | Housings, bulkhead mounting, 6 B, Polyamide, fibre-glass reinforced, IP65 | ![]() |
| HARTING 19411060422 | Hood with integrated cable gland, 6 B, Polyamide, fibre-glass reinforced, IP65 | ![]() |
| HARTING 19411160423 | Hood with integrated cable gland, 16 B, Polyamide, fibre-glass reinforced | ![]() |


