| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19628240428 |
| SKU: | HRT19628240428 |
19628240428
Specifications
Detailed Description
Introducing the HAN EMC/B 24 HOOD TOP ENTRY M4, a high-performance solution for ensuring secure cable connections in industrial settings. This hood, featuring a top entry design, is meticulously crafted to provide maximum electromagnetic compatibility, making it ideal for use in sensitive electronic environments. With its robust construction and M4 locking thread, it guarantees a reliable and stable connection, even in harsh conditions. Rest assured, this product is fully RoHS compliant, meeting strict environmental standards. Upgrade your cable management system with the HAN EMC/B 24 HOOD TOP ENTRY M4 for uncompromising performance and peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140083101 | Han® EE module, female, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| HARTING 09330006116 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09330006216 | Crimp contact, female, 1.5 MM2 | ![]() |


