| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 21021511405 |
| SKU: | HRT21021511405 |
21021511405
| Heilind Number: | HRT21021511405 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 21021511405 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Circular connectors, M8, S, Cable connector, Straight; Male; HARAX® connection technology, Polyamide; Contacts: 4, Copper alloy, Gold plated
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140253001 | Han® High Density module, male, 25 contacts, 4 A, 50 V | ![]() |
| HARTING 21021512305 | Circular connectors, M8, S, Cable connector, Straight; Female; HARAX® connection technology, Polyamide; Contacts: 3, Copper alloy, Gold plated | ![]() |
| HARTING 21021512405 | Circular connectors, M8, S, Cable connector, Straight; Female; HARAX® connection technology, Polyamide; Contacts: 4, Copper alloy, Gold plated | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/19/2017 | HRT20170719-1 - Product Improvement. Injection Molding Change for M8 Sealing Comb. | Download | |||


