| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 61030010020 |
| SKU: | HRT61030010020 |
61030010020
| Heilind Number: | HRT61030010020 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 61030010020 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
D-Sub InduCom, Shell; Size: D-Sub 50; Spring or slide locking; Top/side entry; Material (hood/housing): Metal
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09692815821 | D-Sub, Electrical contact, Straight, Turned, Short version; Operating current: ≤20A; Copper alloy | ![]() |
| HARTING 09695115247 | D-Sub, Mixed, Male connector; Solder cup termination; Rated current: 5A; Thermoplastic resin, glass-fibre filled (Polyester), Steel, tin plated, Green | ![]() |
| HARTING 61030000145 | CABLE CLAMP METAL HOOD 50P DI | ![]() |


