| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ITT Cannon |
| Manufacturer Part Number: | ITT Cannon IT04-2P-002 |
| Connector Type: | Receptacle |
| Number of Contacts: | 2 |
| Part Aliases: | 132066-2202 |
| SKU: | ITTIT04-2P-002 |
IT04-2P-002
| Heilind Number: | ITTIT04-2P-002 |
| Manufacturer: | ITT Cannon |
| Manufacturer Number: | IT04-2P-002 |
| ECAD Model: |
Description:
Cannon IT Series Connectors: Robust, Sealed Solutions for Demanding Environments,, Cannon IT Series, the ultimate environmentally sealed cable-to-cable connector solution, specially designed for the military, industrial, medical, and energy sectors. These connectors are crafted to excel in extreme environmental conditions, providing unmatched durability and reliability.,,Key Features:,,Advanced Environmental Sealing: Utilizing high-quality thermoplastic housings and silicone rubber seals, the Cannon IT Series offers superior resistance to moisture and temperature extremes.,Efficient Latching System: Our connectors come with an integral latching system that ensures secure connections with visual and audible confirmation, boosting safety and reliability.,High-Capacity Contacts: With stamped and machined size 16 contacts (13A max), these connectors support robust power connectivity. They facilitate easy, tool-free insertion and extraction.,Flexible Design Options: Available in multiple layouts and keying options, the Cannon IT Series caters to a wide range of connectivity needs, offering versatility in application.,Enhanced Sealing Retention: Featuring advanced sealing retention with snap-on end-caps, these connectors maintain lasting protection and reliability.,Industry Compatibility: The Cannon IT Series is compatible and intermateable with existing industry solutions, ensuring seamless integration with both standard and enhanced seal retention designs.
More >>Specifications
Detailed Description
Cannon IT Series Connectors are the ultimate environmentally sealed cable-to-cable solution, ideal for military, industrial, medical, and energy applications. Crafted for extreme environmental conditions, these connectors offer unmatched durability and reliability. With advanced environmental sealing and efficient latching systems, they ensure secure connections with visual and audible confirmation, enhancing safety. Featuring high-capacity contacts and flexible design options, they support robust power connectivity and cater to a wide range of needs. The connectors also boast enhanced sealing retention with snap-on end-caps, maintaining lasting protection. Compatible with existing industry solutions, they ensure seamless integration in various applications.

