| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ITT Cannon |
| Manufacturer Part Number: | ITT Cannon IT04-3P-002 |
| Connector Type: | Receptacle |
| Number of Contacts: | 3 |
| Part Aliases: | 132066-3202 |
| SKU: | ITTIT04-3P-002 |
IT04-3P-002
| Heilind Number: | ITTIT04-3P-002 |
| Manufacturer: | ITT Cannon |
| Manufacturer Number: | IT04-3P-002 |
| ECAD Model: |
Description:
Cannon IT Series Connectors: Robust, Sealed Solutions for Demanding Environments,, Cannon IT Series, the ultimate environmentally sealed cable-to-cable connector solution, specially designed for the military, industrial, medical, and energy sectors. These connectors are crafted to excel in extreme environmental conditions, providing unmatched durability and reliability.,,Key Features:,,Advanced Environmental Sealing: Utilizing high-quality thermoplastic housings and silicone rubber seals, the Cannon IT Series offers superior resistance to moisture and temperature extremes.,Efficient Latching System: Our connectors come with an integral latching system that ensures secure connections with visual and audible confirmation, boosting safety and reliability.,High-Capacity Contacts: With stamped and machined size 16 contacts (13A max), these connectors support robust power connectivity. They facilitate easy, tool-free insertion and extraction.,Flexible Design Options: Available in multiple layouts and keying options, the Cannon IT Series caters to a wide range of connectivity needs, offering versatility in application.,Enhanced Sealing Retention: Featuring advanced sealing retention with snap-on end-caps, these connectors maintain lasting protection and reliability.,Industry Compatibility: The Cannon IT Series is compatible and intermateable with existing industry solutions, ensuring seamless integration with both standard and enhanced seal retention designs.
More >>Specifications
Detailed Description
Discover the rugged reliability of Cannon IT Series Connectors, engineered for demanding environments in military, industrial, medical, and energy sectors. Crafted for extreme conditions, these robust cable-to-cable connectors feature advanced environmental sealing with high-quality thermoplastic housings and silicone rubber seals. Their efficient latching system ensures secure connections with visual and audible confirmation, while high-capacity contacts support robust power connectivity. Available in multiple layouts and keying options, they offer versatility in application, with snap-on end-caps for enhanced sealing retention. Compatible and intermateable with existing industry solutions, the Cannon IT Series guarantees seamless integration for lasting protection and reliability.

