| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ITT Cannon |
| Manufacturer Part Number: | ITT Cannon IT04-6P-002-N |
| Connector Type: | Receptacle |
| Part Aliases: | 132066-6203 |
| SKU: | ITTIT04-6P-002-N |
IT04-6P-002-N
| Heilind Number: | ITTIT04-6P-002-N |
| Manufacturer: | ITT Cannon |
| Manufacturer Number: | IT04-6P-002-N |
| ECAD Model: |
Description:
Cannon IT Series Connectors: Robust, Sealed Solutions for Demanding Environments,, Cannon IT Series, the ultimate environmentally sealed cable-to-cable connector solution, specially designed for the military, industrial, medical, and energy sectors. These connectors are crafted to excel in extreme environmental conditions, providing unmatched durability and reliability.,,Key Features:,,Advanced Environmental Sealing: Utilizing high-quality thermoplastic housings and silicone rubber seals, the Cannon IT Series offers superior resistance to moisture and temperature extremes.,Efficient Latching System: Our connectors come with an integral latching system that ensures secure connections with visual and audible confirmation, boosting safety and reliability.,High-Capacity Contacts: With stamped and machined size 16 contacts (13A max), these connectors support robust power connectivity. They facilitate easy, tool-free insertion and extraction.,Flexible Design Options: Available in multiple layouts and keying options, the Cannon IT Series caters to a wide range of connectivity needs, offering versatility in application.,Enhanced Sealing Retention: Featuring advanced sealing retention with snap-on end-caps, these connectors maintain lasting protection and reliability.,Industry Compatibility: The Cannon IT Series is compatible and intermateable with existing industry solutions, ensuring seamless integration with both standard and enhanced seal retention designs.
More >>Specifications
Detailed Description
Introducing the Cannon IT Series Connectors, robust and sealed solutions tailored for demanding environments in military, industrial, medical, and energy sectors. Engineered to excel in extreme conditions, these connectors offer unparalleled durability and reliability. With advanced environmental sealing using high-quality materials, they resist moisture and temperature extremes effectively. The efficient latching system ensures secure connections with visual and audible confirmation, enhancing safety and reliability. Featuring high-capacity contacts for robust power connectivity and flexible design options in layouts and keying, they cater to diverse application needs. With snap-on end-caps for enhanced sealing retention and industry compatibility, the Cannon IT Series guarantees seamless integration with existing solutions.

