| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ITT Cannon |
| Manufacturer Part Number: | ITT Cannon IT04-6P-004-N |
| Connector Type: | Receptacle |
| Part Aliases: | 132066-6205 |
| SKU: | ITTIT04-6P-004-N |
IT04-6P-004-N
| Heilind Number: | ITTIT04-6P-004-N |
| Manufacturer: | ITT Cannon |
| Manufacturer Number: | IT04-6P-004-N |
| ECAD Model: |
Description:
Cannon IT Series Connectors: Robust, Sealed Solutions for Demanding Environments,, Cannon IT Series, the ultimate environmentally sealed cable-to-cable connector solution, specially designed for the military, industrial, medical, and energy sectors. These connectors are crafted to excel in extreme environmental conditions, providing unmatched durability and reliability.,,Key Features:,,Advanced Environmental Sealing: Utilizing high-quality thermoplastic housings and silicone rubber seals, the Cannon IT Series offers superior resistance to moisture and temperature extremes.,Efficient Latching System: Our connectors come with an integral latching system that ensures secure connections with visual and audible confirmation, boosting safety and reliability.,High-Capacity Contacts: With stamped and machined size 16 contacts (13A max), these connectors support robust power connectivity. They facilitate easy, tool-free insertion and extraction.,Flexible Design Options: Available in multiple layouts and keying options, the Cannon IT Series caters to a wide range of connectivity needs, offering versatility in application.,Enhanced Sealing Retention: Featuring advanced sealing retention with snap-on end-caps, these connectors maintain lasting protection and reliability.,Industry Compatibility: The Cannon IT Series is compatible and intermateable with existing industry solutions, ensuring seamless integration with both standard and enhanced seal retention designs.
More >>Specifications
Detailed Description
Introducing the Cannon IT Series Connectors, the ultimate environmentally sealed cable-to-cable solution for military, industrial, medical, and energy applications. Engineered to excel in extreme conditions, these robust connectors boast high-quality thermoplastic housings and silicone rubber seals for superior moisture and temperature resistance. Featuring an efficient latching system for secure connections, along with high-capacity contacts for robust power connectivity, they ensure reliability in any environment. With multiple layout and keying options available, the Cannon IT Series offers versatility in application, while snap-on end-caps guarantee enhanced sealing retention. Compatible and intermateable with industry solutions, these connectors ensure seamless integration for your connectivity needs.

