| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ITT Cannon |
| Manufacturer Part Number: | ITT Cannon IT04-8PA-022 |
| Connector Type: | Receptacle |
| Part Aliases: | 132066-8222 |
| SKU: | ITTIT04-8PA-022 |
IT04-8PA-022
| Heilind Number: | ITTIT04-8PA-022 |
| Manufacturer: | ITT Cannon |
| Manufacturer Number: | IT04-8PA-022 |
| ECAD Model: |
Description:
Cannon IT Series Connectors: Robust, Sealed Solutions for Demanding Environments,, Cannon IT Series, the ultimate environmentally sealed cable-to-cable connector solution, specially designed for the military, industrial, medical, and energy sectors. These connectors are crafted to excel in extreme environmental conditions, providing unmatched durability and reliability.,,Key Features:,,Advanced Environmental Sealing: Utilizing high-quality thermoplastic housings and silicone rubber seals, the Cannon IT Series offers superior resistance to moisture and temperature extremes.,Efficient Latching System: Our connectors come with an integral latching system that ensures secure connections with visual and audible confirmation, boosting safety and reliability.,High-Capacity Contacts: With stamped and machined size 16 contacts (13A max), these connectors support robust power connectivity. They facilitate easy, tool-free insertion and extraction.,Flexible Design Options: Available in multiple layouts and keying options, the Cannon IT Series caters to a wide range of connectivity needs, offering versatility in application.,Enhanced Sealing Retention: Featuring advanced sealing retention with snap-on end-caps, these connectors maintain lasting protection and reliability.,Industry Compatibility: The Cannon IT Series is compatible and intermateable with existing industry solutions, ensuring seamless integration with both standard and enhanced seal retention designs.
More >>Specifications
Detailed Description
Cannon IT Series Connectors offer the ultimate environmentally sealed cable-to-cable solution, perfect for military, industrial, medical, and energy applications. Crafted for extreme conditions, these connectors boast high-quality thermoplastic housings and silicone rubber seals for superior moisture and temperature resistance. Featuring an efficient latching system, they ensure secure connections with visual and audible confirmation. With high-capacity contacts for robust power connectivity and flexible design options, including multiple layouts and keying choices, the Cannon IT Series caters to diverse connectivity needs. Snap-on end-caps provide enhanced sealing retention, guaranteeing lasting protection and reliability. Compatible with industry standards, these connectors seamlessly integrate with existing solutions for easy deployment.

