| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ITT Cannon |
| Manufacturer Part Number: | ITT Cannon IT06-2S-002-N |
| Connector Type: | Plug |
| Number of Contacts: | 2 |
| Part Aliases: | 132066-2103 |
| SKU: | ITTIT06-2S-002-N |
IT06-2S-002-N
| Heilind Number: | ITTIT06-2S-002-N |
| Manufacturer: | ITT Cannon |
| Manufacturer Number: | IT06-2S-002-N |
| ECAD Model: |
Description:
Cannon IT Series Connectors: Robust, Sealed Solutions for Demanding Environments,, Cannon IT Series, the ultimate environmentally sealed cable-to-cable connector solution, specially designed for the military, industrial, medical, and energy sectors. These connectors are crafted to excel in extreme environmental conditions, providing unmatched durability and reliability.,,Key Features:,,Advanced Environmental Sealing: Utilizing high-quality thermoplastic housings and silicone rubber seals, the Cannon IT Series offers superior resistance to moisture and temperature extremes.,Efficient Latching System: Our connectors come with an integral latching system that ensures secure connections with visual and audible confirmation, boosting safety and reliability.,High-Capacity Contacts: With stamped and machined size 16 contacts (13A max), these connectors support robust power connectivity. They facilitate easy, tool-free insertion and extraction.,Flexible Design Options: Available in multiple layouts and keying options, the Cannon IT Series caters to a wide range of connectivity needs, offering versatility in application.,Enhanced Sealing Retention: Featuring advanced sealing retention with snap-on end-caps, these connectors maintain lasting protection and reliability.,Industry Compatibility: The Cannon IT Series is compatible and intermateable with existing industry solutions, ensuring seamless integration with both standard and enhanced seal retention designs.
More >>Specifications
Detailed Description
Introducing the Cannon IT Series Connectors, the ultimate solution for robust and environmentally sealed cable-to-cable connectivity in demanding sectors like military, industrial, medical, and energy. Crafted for extreme conditions, these connectors excel in durability and reliability. Featuring high-quality thermoplastic housings and silicone rubber seals, they offer superior resistance to moisture and temperature extremes. The efficient integral latching system ensures secure connections with visual and audible confirmation, enhancing safety. With stamped and machined size 16 contacts, supporting robust power connectivity, these connectors facilitate easy, tool-free insertion and extraction. Available in multiple layouts and keying options, they cater to diverse connectivity needs. The advanced sealing retention with snap-on end-caps ensures lasting protection and reliability. Compatible and intermateable with industry solutions, the Cannon IT Series guarantees seamless integration for both standard and enhanced seal retention designs. Elevate your connectivity with the Cannon IT Series.

