IT06-2S-006

Heilind Number:ITTIT06-2S-006
Manufacturer:ITT Cannon
Manufacturer Number:IT06-2S-006
ECAD Model:
3D Model

Description:

Cannon IT Series Connectors: Robust, Sealed Solutions for Demanding Environments,, Cannon IT Series, the ultimate environmentally sealed cable-to-cable connector solution, specially designed for the military, industrial, medical, and energy sectors. These connectors are crafted to excel in extreme environmental conditions, providing unmatched durability and reliability.,,Key Features:,,Advanced Environmental Sealing: Utilizing high-quality thermoplastic housings and silicone rubber seals, the Cannon IT Series offers superior resistance to moisture and temperature extremes.,Efficient Latching System: Our connectors come with an integral latching system that ensures secure connections with visual and audible confirmation, boosting safety and reliability.,High-Capacity Contacts: With stamped and machined size 16 contacts (13A max), these connectors support robust power connectivity. They facilitate easy, tool-free insertion and extraction.,Flexible Design Options: Available in multiple layouts and keying options, the Cannon IT Series caters to a wide range of connectivity needs, offering versatility in application.,Enhanced Sealing Retention: Featuring advanced sealing retention with snap-on end-caps, these connectors maintain lasting protection and reliability.,Industry Compatibility: The Cannon IT Series is compatible and intermateable with existing industry solutions, ensuring seamless integration with both standard and enhanced seal retention designs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ITT Cannon
Manufacturer Part Number:ITT Cannon IT06-2S-006
Connector Type:Plug
Number of Contacts:2
Part Aliases:132066-2106
SKU:ITTIT06-2S-006

Detailed Description

Discover the ultimate environmentally sealed cable-to-cable connector solution with Cannon IT Series Connectors. Specifically engineered for the military, industrial, medical, and energy sectors, these robust connectors excel in extreme environmental conditions, ensuring unmatched durability and reliability. Featuring advanced environmental sealing with high-quality thermoplastic housings and silicone rubber seals, they offer superior resistance to moisture and temperature extremes. The efficient integral latching system provides secure connections with visual and audible confirmation, enhancing safety and reliability. With high-capacity contacts supporting robust power connectivity and flexible design options including multiple layouts and keying options, the Cannon IT Series caters to a wide range of connectivity needs. Snap-on end-caps ensure enhanced sealing retention, maintaining lasting protection and reliability. Compatible and intermateable with existing industry solutions, these connectors ensure seamless integration in various applications. Elevate your connectivity with the trusted performance of Cannon IT Series Connectors.