| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics DW3P04K4F1 |
| Series: | DW3 |
| Amperage: | 2 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Wire Size: | 22 AWG |
| SKU: | JAEDW3P04K4F1 |
| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics DW3P04K4F1 |
| Series: | DW3 |
| Amperage: | 2 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Wire Size: | 22 AWG |
| SKU: | JAEDW3P04K4F1 |