| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 3053 |
| SKU: | KEY3053 |
3053
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-2176230-0 | 3522 4R7 5% 3W | ![]() |
| Keystone Electronics 61082-041402LF | 0.8MM B TO B REC ASSY | ![]() |
| Keystone Electronics 1212-ST | TERMINAL/STURDI-MOUNT | ![]() |
| Keystone Electronics 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| Keystone Electronics 3049 | NYLON SHOULDER WASHER | ![]() |
| Keystone Electronics 7690 | SNAP-IN PC SCREW TERMINAL W/UN | ![]() |
| Keystone Electronics 22-27-2021 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 22-27-2031 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 43045-1002 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 10 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |


