| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 452 |
| SKU: | KEY452 |
452
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 3-640621-2 | 02P MTA100 CONN ASSY F/T NATL | ![]() |
| Keystone Electronics 3-641435-4 | 04P MTA156 CONN ASSY ORNG | ![]() |
| Keystone Electronics 350538-1 | UMNL PIN 20-14 .0126 PTPBR | ![]() |
| Keystone Electronics 51863 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| Keystone Electronics 90311-020LF | MINITEK 2MM CTW HOUSING | ![]() |
| Keystone Electronics 501330-1000 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 10 Circuits | ![]() |
| Keystone Electronics 51021-0900 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 9 Circuits, Natural | ![]() |
| Keystone Electronics 87831-2420 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 24 Circuits, 0.38 | ![]() |
| Keystone Electronics DLCBST-7-01 | CB Spt,Dual Lck,Natural,7/16 in Spc, CB Support, Dual Lock, Natural | ![]() |
| Keystone Electronics 171-015-103L001 | Male D-Sub 15 Position Straight Solder Cup | ![]() |


