| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 48 |
| SKU: | KEY48 |
48
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 8-102203-4 | 03 MODII HDR SRRA SHRD LF | ![]() |
| Keystone Electronics 68000-105HLF | B/S II | ![]() |
| Keystone Electronics 103 | 20MM COIN CELL BATT HOLDR HOLDS ONE CELL | ![]() |
| Keystone Electronics 1502-2 | STANDARDIZED TERMINAL DOUBLE TURRET FOR .062BD | ![]() |
| Keystone Electronics 44 | EYELET | ![]() |
| Keystone Electronics 10-32-1031 | 5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits | ![]() |
| Keystone Electronics 22-17-3202 | KK 254 PC Board Connector, Bottom Entry, 0.38?m Gold (Au) Selective, 20 Circuits | ![]() |
| Keystone Electronics 26-60-4070 | KK 396 Header, Vertical, Friction Lock, 7 Circuits, Tin (Sn) Plating | ![]() |


