| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 5212 |
| SKU: | KEY5212 |
5212
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1509-2 | TUBULAR TERMINALS | ![]() |
| Keystone Electronics 290 | BATTERY CONTACT FOR A&AA | ![]() |
| Keystone Electronics 3587 | SMT FUSE SOCKET | ![]() |
| Keystone Electronics 5202 | SINGLE SPRING CONTACT | ![]() |
| Keystone Electronics 596 | Not on File | ![]() |
| Keystone Electronics 09-50-7061 | KK 3.96mm Crimp Housing, 6 Circuits, Natural | ![]() |
| Keystone Electronics 39531-1002 | 5.08mm Pitch Eurostyle Vertical PCB Header, 2 Circuits | ![]() |
| Keystone Electronics 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Keystone Electronics 43045-0207 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Press-fit Metal Retention Clip, 0.38µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel | ![]() |
| Keystone Electronics 43045-0407 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, 0.38µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel | ![]() |
| Keystone Electronics 43650-0310 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Press-fit Metal Retention Clip, 0.38µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel | ![]() |
| Keystone Electronics 71349-2052 | 2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, Shrouded, 40 Circuits, 0.38µm Gold (Au) Selective Plating, with Press-fit Plastic Pegs | ![]() |
| Keystone Electronics PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/08/2020 | PCN20-010 - product Change. Tolerance increased on diameters of button contact from ±.005 [±0.13] to ±.015 [±0.38] | Download | |||


