| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 618 |
| SKU: | KEY618 |
618
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 2-34148-1 | Cut Strip - PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| Keystone Electronics 5-104363-4 | 05 MTE HDR SRST LATCH .100CL | ![]() |
| Keystone Electronics 68001-103HLF | BS II SR | ![]() |
| Keystone Electronics 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| Keystone Electronics 1425-1 | MICRO PIN | ![]() |
| Keystone Electronics 4903 | PC QUICK-FIT TERMINAL | ![]() |
| Keystone Electronics 5007 | THRU-HOLE MNT TEST POINT WHT FOR .063 HOLE | ![]() |
| Keystone Electronics 5016 | SM TEST POINT - COMPACT | ![]() |
| Keystone Electronics 39-28-8120 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 12 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Keystone Electronics PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Keystone Electronics PLT4S-M | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |


