| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 7818 |
| SKU: | KEY7818 |
7818
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 4628 | PC 5MM FUSE HOLDER | ![]() |
| Keystone Electronics 4628C | FUSE HOLDER COVER | ![]() |
| Keystone Electronics 7817 | INSULATED QUICK-FIT TERMINAL | ![]() |
| Keystone Electronics 172286-1102 | Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 2 Circuits, with Kinked Pins, Tin (Sn), Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 172286-1103 | Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 3 Circuits, with Kinked Pins, Tin (Sn), Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 172286-1104 | Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 4 Circuits, with Kinked Pins, Tin (Sn), Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 172286-2104 | Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 4 Circuits, with Kinked Pins, Tin (Sn) Plating, Natural, Glow-Wire Capable | ![]() |
| Keystone Electronics 172298-1104 | Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 4 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow-Wire Capable, Tray | ![]() |
| Keystone Electronics 172298-1106 | Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 6 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow-Wire Capable, Tray | ![]() |
| Keystone Electronics 172298-1108 | Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 8 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow-Wire Capable, Tray | ![]() |
| Keystone Electronics 172298-1110 | Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 10 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow-Wire Capable, Tray | ![]() |
| Keystone Electronics 172298-1112 | Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 12 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow-Wire Capable, Tray | ![]() |
| Keystone Electronics 172298-1114 | Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 14 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow-Wire Capable, Tray | ![]() |
| Keystone Electronics 501876-4040 | 2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, Matte Tin (Sn) Plating, Positive Lock, 40 Circuits, Tray, 3.20mm PC Tail Length, Natural | ![]() |
| Keystone Electronics G2RL-1A4-E DC24 BY OMB | General Purpose Relay, High-Capacity, SPST-NO, Sealed, 16 A, 24 VDC, UL Class B Protection | ![]() |


