| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO GMA.1B.057.RG |
| Series: | 1B |
| SKU: | LEMGMA.1B.057.RG |
GMA.1B.057.RG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 1658670-1 | PIN CONTACT,22 DF,STRIP,22-28 | ![]() |
| LEMO 1658683-1 | HDP-22,RCPT,SIZE 3,44 POSN | ![]() |
| LEMO 1658686-1 | SOCKET CONTACT,22 DF,STRIP,22- | ![]() |
| LEMO FGG.1B.302.CYCD62Z | Circular Plug, 2 LV Contacts, with Crimp termination | ![]() |
| LEMO FGG.1B.565.ZZC | Male Crimp Contact | ![]() |
| LEMO GMA.1B.054.DA | Bend Relief for all Size 1 Connectors - BLUE TPU | ![]() |
| LEMO 10126-6000EC | 7000007373 JE150174868 | ![]() |
| LEMO 10120-6000EC | 7000090163 JE150174850 10120-6000EC 20/MDR/WM PLUG/30 | ![]() |
| LEMO 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| LEMO 952-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


