| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO HGP.1S.405.CTLPV |
| SKU: | LEMHGP.1S.405.CTLPV |
HGP.1S.405.CTLPV
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO EGG.1B.702.CJL | RECPT W.NUT (CdG) 1HV+2LV | ![]() |
| LEMO HGP.00.250.NTLP | Circular Connector Receptacle 1 Coax 50 Ohm-Pin with Solder termination | ![]() |
| LEMO 733-102 | FEMALE CONNECTOR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/29/2021 | LEM-220 - Design Change. The inner construction of the HGP model receptacles in sizes 0S, 1S and 3S have been modified for the high voltage inserts. Three additional Viton O-rings have been incorporated into the design. Part numbers affected are HGP.0S.403.xxxx, HGP.1S.405.xxxx, HGP.2S.408.xxxx and HGP.3S.415.xxxx. - 4 notches will be visible from termination side of receptacle. - Addition of 3 internal Viton O-rings. - No change to part numbers. - No change to electrical specifications. | Download | |||


