Attribute | Value |
---|---|
Manufacturer: | LEMO |
Manufacturer Part Number: | LEMO PKG.M0.4GL.LG |
SKU: | LEMPKG.M0.4GL.LG |
PKG.M0.4GL.LG
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | LEMO 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
![]() | LEMO 350865-1 | 01P UMNL PLUG HSG | ![]() |
![]() | LEMO HR25A-7J-4S | 125-0634-4-00 EACH 4 POS JACK | ![]() |
![]() | LEMO 105307-1204 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
![]() | LEMO 19002-0002 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
![]() | LEMO 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
![]() | LEMO 22-55-2041 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version A, Non-polarized, 4 Circuits, Black | ![]() |
![]() | LEMO 43020-0400 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
![]() | LEMO 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
![]() | LEMO 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
![]() | LEMO 50079-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Reel | ![]() |
![]() | LEMO 501189-2010 | 1.00mm Pitch Pico-Clasp Wire-to-Board Receptacle Housing, Dual Row, 20 Circuits | ![]() |
![]() | LEMO 501939-0500 | 1.00mm Pitch Pico-Clasp Wire-to-Board Housing, Positive Lock, 5 Circuits | ![]() |
![]() | LEMO 51021-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 3 Circuits, Natural | ![]() |