P50E-100S-EA

Heilind Number:MMM7000057162
Manufacturer:3M
Manufacturer Number:P50E-100S-EA
ECAD Model:
3D Model

Description:

7000057162 80000904864 3M-P50E-100S-EA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M P50E-100S-EA
Color:Black
Pitch:1.27 mm
Series:P50E
Current Rating:0.5 A
Number of Rows:2
Voltage Rating:650 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Nylon
Number of Contacts:100
Termination Method:IDC
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:MMM7000057162

Detailed Description

Introducing the P50E100SEA, a high-performance Board To Board PCB Connector designed for seamless and reliable electronic connections. Featuring a sleek and durable Black housing made of Glass-Filled Nylon, this connector ensures optimal signal transmission in any environment. With 100 Gold-plated Copper Alloy contacts arranged in 2 rows, it offers enhanced conductivity and durability. The IDC termination method allows for easy and secure installation on PCBs. Rated for a maximum operating temperature of 85 °C and a minimum of -55 °C, it guarantees stable performance even in extreme conditions. With a pitch of 1.27 mm and a voltage rating of 650 VAC, the P50E100SEA is perfect for high-speed and high-power applications. Fully RoHS compliant, this connector is not only efficient but also environmentally friendly. Upgrade your electronic connections with the P50E100SEA and experience seamless connectivity like never before.