| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 3625/26 30M |
| Pitch: | 0.039 in |
| Series: | 3625 |
| Impedance: | 146 Ohm, 89 Ohm |
| Wire Size: | 28 AWG |
| Cable Type: | Ribbon Cable |
| Cable Width: | 1.024 in |
| Cable Length: | 30 m |
| Jacket Color: | Gray |
| Conductor Type: | Stranded |
| Voltage Rating: | 300 V |
| Number of Strands: | 7 |
| Conductor Material: | Tin Copper |
| Insulation Material: | Polyvinyl Chloride |
| Number of Conductors: | 26 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| SKU: | MMM7000058223 |
3625/26 30M
| Heilind Number: | MMM7000058223 |
| Manufacturer: | 3M |
| Manufacturer Number: | 3625/26 30M |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU 3625/26 30M, a versatile cable designed for high-performance applications. Part of the 3625 series, this ribbon cable offers reliable connectivity with a pitch of 0.039 inches and a maximum operating temperature of 105°C, making it suitable for a wide range of environments. With 26 conductors and 7 strands made of tin copper, it ensures efficient signal transmission. The Polyvinyl Chloride insulation material provides durability and protection. RoHS compliant and rated for 300V, this cable meets international quality standards. At 30 meters in length and 1.024 inches in width, it offers flexibility for various installations. With its gray jacket color and 28 AWG wire size, it combines functionality with a sleek design. Perfect for use in telecommunications, aerospace, and other industries, the 36252630M cable is a reliable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| 3M 8315-6003 | 7100069234 UU003113121 | ![]() |
| 3M 8209-6003 | 7100087762 UU004858310 | ![]() |


