| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1181-1/4\"X18YDS |
| Color: | Copper |
| Tape Type: | Foil Tape |
| Thickness: | 0.04 mm |
| Overall Width: | 0.25 in |
| Overall Length: | 18 yd |
| Shear Strength: | 22 lb/in |
| Backing Material: | Copper |
| Adhesion Strength: | 25 oz/in |
| Adhesive Material: | Acrylic |
| SKU: | MMM7000132168 |
1181-1/4"X18YDS
| Heilind Number: | MMM7000132168 |
| Manufacturer: | 3M |
| Manufacturer Number: | 1181-1/4"X18YDS |
| ECAD Model: |
Description:
3M™ EMI Copper Foil Shielding Tape 1181; 1/4 in x 18 yd (6; 35mm x 16; 5 m); 36 per Case
More >>Specifications
Detailed Description
3M™ Copper Foil EMI Shielding Tape 1181 is a conductive adhesive shielding tape that is Designed for applications that require reliable; point to point electrical Contact. It comes on a removable liner for easy die cutting and handling. The tape is Rated for 600V dry applications. ; 3M™ EMI Shielding Tape 1181 has a deadsoft; copper foil Backing with a pressure sensitive; electrically conductive; acrylic adhesive that ensures firm adherence. The copper foil Backing of the tape offers excellent resistance against oxidation and discoloration. The conductive Particles in the adhesive offer low resistance between the substrate and the Backing. This flame retardant tape is Designed for grounding and EMI shielding in equipment; Components and Shielded rooms. UL Listed and RoHS 2011/65/EU Compliant.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| 3M 3341-1S(KIT) | 7000005973 80610210272 | ![]() |
| 3M 3357-9209 | 7000057907 80610189633 | ![]() |
| 3M 1181-1/2"X18YDS | 7000132182 80018002651 | ![]() |
| 3M 1181-3/4"X18YDS | 7100084399 80011181049 | ![]() |


