HDT-1100-48A-BLK-4FT

Heilind Number:MMM7000132411
Manufacturer:3M
Manufacturer Number:HDT-1100-48A-BLK-4FT
ECAD Model:
3D Model

Description:

7000132411 80610294615 HEAVY-WALL FLAME RETARDANT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M HDT-1100-48A-BLK-4FT
Color:Black
Material:Polyolefin
Shrink Ratio:3:1
Overall Length:48 in
Maximum Operating Temperature:230 °F
Minimum Operating Temperature:-67 °F
SKU:MMM7000132411

Detailed Description

Protect your cables and wires with our durable and versatile Heat Shrink Tubing in Black. Designed for high-performance applications, this tubing is made of Polyolefin material and features a 3:1 shrink ratio, ensuring a snug fit around your components. With a wide operating temperature range of -67°F to 230°F, it can withstand extreme conditions. This 48-inch tubing is perfect for managing and organizing wires while providing abrasion protection. It is RoHS compliant, guaranteeing environmental friendliness. Trust our HDT110048ABLK4FT Heat Shrink Tubing for all your wire and cable management needs.