1181-3/8"X18YDS

3M™ EMI Copper Foil Shielding Tape 1181; 3/8 in x 18 yd (9.52mm x 16.5 m); 24 per Case

3M™ Copper Foil EMI Shielding Tape 1181 is a conductive adhesive shielding tape that is Designed for applications that require reliable; point to point electrical Contact. It comes on a removable liner for easy die cutting and handling. The tape is Rated for 600V dry applications; 3M™ EMI Shielding Tape 1181 has a deadsoft; copper foil Backing with a pressure sensitive; electrically conductive; acrylic adhesive that ensures firm adherence. The copper foil Backing of the tape offers excellent resistance against oxidation and discoloration. The conductive Particles in the adhesive offer low resistance between the substrate and the Backing. This flame retardant tape is Designed for grounding and EMI shielding in equipment; Components and Shielded rooms. UL Listed and RoHS 2011/65/EU Compliant.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 1181-3/8"X18YDS
Color:Copper
Overall Width:0.375 in
Overall Length:18 yd
Thickness:0.04 mm
Tape Type:Foil Tape
Adhesion Strength:25 oz/in
Adhesive Material:Acrylic
Backing Material:Copper
Shear Strength:22 lb/in
SKU: MMM7000132696

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: