| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M EPS200-1/2-48-BLK-75PCS |
| Color: | Black |
| Material: | Polyolefin |
| Shrink Ratio: | 2:1 |
| Overall Length: | 48 in |
| Maximum Operating Temperature: | 230 °F |
| Minimum Operating Temperature: | -67 °F |
| Part Aliases: | E20.500BK48"L |
| SKU: | MMM7000133600 |
EPS200-1/2-48-BLK-75PCS
| Heilind Number: | MMM7000133600 |
| Manufacturer: | 3M |
| Manufacturer Number: | EPS200-1/2-48-BLK-75PCS |
| ECAD Model: |
Specifications
Detailed Description
Protect and insulate cables efficiently with our Black Polyolefin Heat Shrink Tubing. With a shrink ratio of 2:1, this versatile tubing can easily accommodate a range of cable sizes. Its durable construction ensures reliable performance in temperatures ranging from -67°F to 230°F, making it suitable for various environments. Measuring 48 inches in length, it offers ample coverage for your cables. This tubing, with the part alias E20.500BK48"L, is RoHS compliant and in stock, guaranteeing fast delivery. Perfect for abrasion protection and cable management, it is a must-have for any project requiring high-quality insulation. Each pack contains 75 pieces, ensuring you have an ample supply for your needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| 3M 3625/12 30M | 3625/12 30M, 12/CAB/RC/TYP1/1MM/28AWG/STR/3 | ![]() |
| 3M 3365/20 300 | 3365/20 300, 20/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |


