EPS300-1-48-BLK-24PCS

7000133618 80611601834 E31.000BK48L

Part Aliases: E31.000BK48"L  
Protect your cables and wires with our high-quality Heat Shrinkable Tubing in Black. With a maximum operating temperature of 230°F and a minimum operating temperature of -67°F, this Polyolefin tubing is designed to withstand extreme conditions. The 3:1 shrink ratio ensures a tight, secure fit, while the 48-inch overall length provides ample coverage. Also known as E31.000BK48"L, this tubing is RoHS compliant and perfect for applications in Abrasion Protection, Heat Shrinkable & Cold Shrinkable Tubing & Joints, and Wire & Cable Management. Stock up on this essential product for your projects today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M EPS300-1-48-BLK-24PCS
Color:Black
Maximum Operating Temperature:230 °F
Minimum Operating Temperature:-67 °F
Overall Length:48 in
Material:Polyolefin
Shrink Ratio:3:1
Part Aliases:E31.000BK48"L
SKU: MMM7000133618
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: