| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1245-1/2\"X18YDS |
| Color: | Copper |
| Tape Type: | Foil Tape |
| Thickness: | 0.04 mm |
| Overall Width: | 0.5 in |
| Overall Length: | 18 yd |
| Shear Strength: | 21.9 lb/in |
| Backing Material: | Copper |
| Adhesion Strength: | 30.2 oz/in |
| Adhesive Material: | Acrylic |
| SKU: | MMM7000140703 |
1245-1/2"X18YDS
| Heilind Number: | MMM7000140703 |
| Manufacturer: | 3M |
| Manufacturer Number: | 1245-1/2"X18YDS |
| ECAD Model: |
Description:
3M™ Embossed Copper Foil EMI Shielding Tape 1245; 1/2 in x 18 yd; 3 in Paper Core; 18 Rolls/Case
More >>Specifications
Detailed Description
3M™ Embossed Copper Foil EMI Shielding Tape 1245 is an acrylic adhesive EMI shielding tape. This flame retardant tape is Designed for applications that require outstanding electrical conductivity. It comes on a removable liner for easy die cutting and handling. The tape is Rated for 600V dry applications; 3M™ EMI Shielding Tape 1245 has embossed; deadsoft; copper foil Backing with a pressure sensitive; acrylic adhesive that ensures firm adherence. The conductivity of the adhesive used in the tape offers good shielding effectiveness and stable Contact resistance. The copper foil Backing of the tape offers excellent resistance against oxidation and discoloration. Contact between the Backing and the application substrate is established when the embossed Backing edges cut through the adhesive layer. This flame retardant tape is Designed for grounding and EMI shielding in equipment; Components and Shielded rooms. UL Listed and RoHS 2011/65/EU Compliant.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| 3M 3365/15 100 | 3365/15 100, 15/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| 3M 3302/20 300 | 3302/20 300, 20/CAB/RC/CC/28AWG/STR/.050 /3 | ![]() |


