5413 2X36

3M™ Polyimide Film Tape 5413; Gold; 50; 8mm x 32; 9 m x 0; 07mm; 6 Rolls/case

3M™ Polyimide Film Tape 5413 is made with polyimide film and a Silicone adhesive. It is used for PCB Solder masking and other high temperature applications "Use 3M™ Polyimide Film Tape 5413 for PCB Solder masking and other high temperature applications within a range of 73 °C to 260 °C. This amber colored; 2.7 mil thick tape is made with an polyimide film and a Silicone adhesive. It also features a polyethylene tape core instead of Cardboard. The Silicone adhesive's high temperature performance Reduces adhesive transfer which helps eliminate cleaning; allowing you to keep productivity high. Polyimide film provides an excellent release as it doesn’t soften and stays dimensionally stable at high temperatures -preventing rework. Surfaces are protected due to this tapes flame retardancy; chemical and radiation resistance; Reducing replacement costs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 5413 2X36
Color:Gold
Overall Width:2 in
Overall Length:36 yd
Thickness:0.069 mm
Tape Type:Film Tape
Resistance Properties:Chemical Resistant, Radiation Resistant
Adhesion Strength:22 oz/in
Adhesive Material:Silicone
Backing Material:Nylon
SKU: MMM7000148440

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: