| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 3250/50 30M |
| Part Aliases: | 3250/50 30M 80001600651 |
| SKU: | MMM7100305144 |
3250/50 30M
| Heilind Number: | MMM7100305144 |
| Manufacturer: | 3M |
| Manufacturer Number: | 3250/50 30M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
High Flex Ribbon Cable, 1mm, 50 Conductors, 28 AWG, Black

