| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 02-06-1101 |
| Series: | 1561 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| SKU: | MOL02-06-1101.P |
02-06-1101
Specifications
Detailed Description
Enhance your crimping operations with our Cut Strip female terminal, designed for seamless connectivity in various applications. Boasting a standard .062 pin and socket configuration, this terminal ensures a secure fit with compatible components. Its 1.57mm diameter and tin-plated brass contact cater to 18-24 AWG wire sizes, guaranteeing reliable performance. Conveniently packaged on a reel, it facilitates efficient handling and storage. Complying with RoHS regulations, this terminal is not only high-performing but also environmentally conscious. Perfect for use in connectors, pin, and socket housings, it's a must-have for your electronic assembly needs. Trust in the quality and versatility of our female terminal to streamline your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-1101 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Reel | ![]() |
| Molex 02-06-2101 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Reel | ![]() |
| Molex 02-06-2103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| Molex 03-06-1022 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, with Pre-bent Mounting Ears, Natural | ![]() |
| Molex 03-06-1023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-06-1032 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-06-1042 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 4 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-06-1092 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 9 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-06-1122 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 12 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-06-2042 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 4 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 19044-0158 | RING KRIMPTITE (B-125-14) SPM | ![]() |
| Molex 19164-0063 | RING PERMA-SEAL (SC-228-10) | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2015 | GCM 10654754 - New, Modified, Or Replacement Tooling. | Download | |||


