| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 02-06-6122 |
| Series: | 1778 - Standard .062" |
| Connector Type: | Standard .062" |
| Gender: | Male |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3 mm |
| Part Aliases: | 0002066122 1778-(228)L |
| SKU: | MOL02-06-6122 |
02-06-6122
Specifications
Detailed Description
Enhance your power connections with our Standard .062" male connector, crafted for reliable performance. Featuring brass contacts with tin plating, it ensures efficient conductivity. The gold-plated mating area guarantees secure connections, while the through-hole termination method offers easy installation. Suitable for various wire sizes, from 24 to 18 AWG, this connector is versatile in its application. Compliant with RoHS standards, it meets environmental regulations. Packaged in a convenient bag, it's a must-have component for your connectivity needs. Elevate your projects with the quality and durability of our Standard .062" male connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-31-0040 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 43650-0416 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 4 Circuits, with PCB Polarizing Peg, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/20/2020 | 507157 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


