| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 02-06-6135 |
| Series: | 1854 - Standard .062" |
| Connector Type: | Standard .062" |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Contact Termination Plating Thickness: | .254 µm |
| Wire Size: | 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold |
| Wire Insulation Diameter: | 1.02 - 2.29 mm |
| Part Aliases: | 0002066135 1854-(550)L |
| SKU: | MOL02-06-6135 |
02-06-6135
| Heilind Number: | MOL02-06-6135 |
| Manufacturer: | Molex |
| Manufacturer Number: | 02-06-6135 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1854, Male, with Gold (Au) Plated Brass Contact, 24-30 AWG, Bag
More >>Specifications
Detailed Description
Upgrade your power connections with the 1854 - Standard .062" Male Connector. Crafted for optimal performance, this connector features brass contacts with a durable gold plating for enhanced conductivity. Designed for easy installation, it supports crimp or compression termination methods for seamless integration. Ideal for wire sizes ranging from 24 AWG to 30 AWG, it offers versatility in various applications. With RoHS compliance and gold plating in both contact mating areas and termination, this connector ensures high-quality and reliable power transmission. Whether for industrial or DIY projects, trust in the superior functionality of this connector to meet your needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-5135 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1855, Female, with 0.38 | ![]() |
| Molex 03-06-2122 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 12 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 08-50-0189 | KK Trifurcon Crimp Terminal 6838, 18-20 AWG, Bag, Brass Tin (Sn) | ![]() |
| Molex 09-50-8043 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 39-01-2165 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-3149 | Mini-Fit Jr. Plug Housing, Dual Row, 14 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-29-9064 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Molex 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |
| Molex 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43031-0009 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| Molex 90119-2110 | C-Grid III Crimp Terminal, 22-24 AWG, Bag, 0.38 | ![]() |


