| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 02-08-1202 |
| Series: | 8980 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Part Aliases: | 0002081202 |
| SKU: | MOL02-08-1202 |
02-08-1202
Specifications
Detailed Description
Easily power up your disk drives with our Disk Drive Power Connection System. Designed for seamless connectivity, this female crimp terminal ensures a secure and efficient connection every time. Crafted from high-quality phosphor bronze, it guarantees durability and reliability, accommodating wire sizes ranging from 14-20 AWG. Each terminal comes in a convenient bag for easy storage and access. With its tin plating and RoHS compliance, you can trust in its safety and performance. Perfect for various applications, this terminal is a crucial component in any connector setup. Explore our Pin & Socket Contacts collection to discover more essential components for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-1103 | 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 24-18 AWG, Bag | ![]() |
| Molex 02-06-2103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 50212-8100 | 2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 30-24 AWG, Bag | ![]() |


