| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 03-06-1361 |
| Series: | 1772 |
| Gender: | Female |
| Number of Rows: | 4 |
| Mount Type: | Panel Mount |
| Pitch: | 4.2 mm |
| Part Aliases: | 0003061361 |
| SKU: | MOL03-06-1361 |
03-06-1361
Specifications
Detailed Description
Enhance your connectivity with our female panel mount housing, designed for optimal performance. Part of our 1772 series, this housing features four rows of pins, ensuring secure and reliable connections. With a 4.2mm pitch, it offers compatibility with a wide range of devices. Rest assured, this product is RoHS compliant, meeting stringent environmental standards. Perfect for various applications, it guarantees durable and efficient connectivity. Elevate your setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-1023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-06-2023 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-06-2361 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 36 Circuits, 4 Rows, with Mounting Ears | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2016 | GCM 10699639 - Obsolescence. This letter is to announce that housing series 1625, 1772 & 5025 13 circuit and larger are being made obsolete due to low demand for these parts. Last Time Buy: May 31, 2016 | Download | |||


